PCN, 2Ω 10W Wire Wound Panel Mount Resistor FHN10 2OHMF ±1%
- RS Stock No.:
- 602-6165
- Mfr. Part No.:
- FHN10 2OHMF
- Brand:
- PCN
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 602-6165
- Mfr. Part No.:
- FHN10 2OHMF
- Brand:
- PCN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | PCN | |
Resistance | 2Ω | |
Power Rating | 10W | |
Series | FHN | |
Package/Case | Aluminium Housed | |
Tolerance | ±1% | |
Technology | Wire Wound | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +200°C | |
Minimum Temperature Coefficient | -50ppm/°C | |
Maximum Temperature Coefficient | +50ppm/°C | |
Select all | ||
---|---|---|
Brand PCN | ||
Resistance 2Ω | ||
Power Rating 10W | ||
Series FHN | ||
Package/Case Aluminium Housed | ||
Tolerance ±1% | ||
Technology Wire Wound | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +200°C | ||
Minimum Temperature Coefficient -50ppm/°C | ||
Maximum Temperature Coefficient +50ppm/°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Metal clad resistor, 10 W (non-inductive winding)
Uses lead-free, heat-resistant silicon moulding (non-flammable)
Non-inductive winding improves frequency characteristics
Non-inductive winding improves frequency characteristics
