Isabellenhutte, 470mΩ 10W Aluminium Precision Resistor PBV-R470-F1-0.5 0.5%
- RS Stock No.:
- 210-7536
- Mfr. Part No.:
- PBV-R470-F1-0.5
- Brand:
- Isabellenhutte
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 210-7536
- Mfr. Part No.:
- PBV-R470-F1-0.5
- Brand:
- Isabellenhutte
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isabellenhutte | |
| Resistance | 470mΩ | |
| Power Rating | 10W | |
| Series | PBV | |
| Package/Case | 25 | |
| Tolerance | 0.5% | |
| Technology | Aluminium | |
| Termination Style | Pin | |
Select all | ||
|---|---|---|
Brand Isabellenhutte | ||
Resistance 470mΩ | ||
Power Rating 10W | ||
Series PBV | ||
Package/Case 25 | ||
Tolerance 0.5% | ||
Technology Aluminium | ||
Termination Style Pin | ||
- COO (Country of Origin):
- DE
The Isabellenhutte an 0.470Ω resistor from the PBV Series. Housed in a 4-pin case suitable for PCB mounting this resistor has been especially designed for use at low resistances, giving a component that delivers low temperature coefficient values and independence of the resistance value from consequences arising from the soldering of the component.
Excellent long-term stability
High pulse power rating 2J for 10ms
Torque max. 1Nm
Suitable for wave soldering
High pulse power rating 2J for 10ms
Torque max. 1Nm
Suitable for wave soldering
