Arcol 100W Wire Wound Chassis Mount Resistor HS100E6 2R2 F M193 ±1%
- RS Stock No.:
- 195-4186
- Mfr. Part No.:
- HS100E6 2R2 F M193
- Brand:
- Arcol
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 195-4186
- Mfr. Part No.:
- HS100E6 2R2 F M193
- Brand:
- Arcol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol | |
| Power Rating | 100W | |
| Series | HS100 | |
| Package/Case | Aluminium Housed | |
| Tolerance | ±1% | |
| Technology | Wire Wound | |
| Minimum Temperature Coefficient | -100ppm/°C | |
| Maximum Temperature Coefficient | +100ppm/°C | |
| Dimensions | 65.2 x 47.5 x 24.1mm | |
| Overall Height | 24.1mm | |
| Overall Length | 65.2mm | |
| Overall Width | 47.5mm | |
Select all | ||
|---|---|---|
Brand Arcol | ||
Power Rating 100W | ||
Series HS100 | ||
Package/Case Aluminium Housed | ||
Tolerance ±1% | ||
Technology Wire Wound | ||
Minimum Temperature Coefficient -100ppm/°C | ||
Maximum Temperature Coefficient +100ppm/°C | ||
Dimensions 65.2 x 47.5 x 24.1mm | ||
Overall Height 24.1mm | ||
Overall Length 65.2mm | ||
Overall Width 47.5mm | ||
- COO (Country of Origin):
- GB
100 watt aluminium housed power resistor. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100K
Wound to maximise High Pulse Capability
Values from R005 to 100K
