Arcol 25W Wire Wound Chassis Mount Resistor HS25E3 8R2 F M145 ±1%

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
195-4092
Mfr. Part No.:
HS25E3 8R2 F M145
Brand:
Arcol
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol

Power Rating

25W

Series

HS25

Package/Case

Aluminium Housed

Tolerance

±1%

Technology

Wire Wound

Minimum Temperature Coefficient

-100ppm/°C

Maximum Temperature Coefficient

+100ppm/°C

Dimensions

27.3 x 28 x 14.8mm

Overall Length

27.3mm

Overall Height

14.8mm

Overall Width

28mm

COO (Country of Origin):
GB
25 watt aluminium housed power resistor. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.

High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100K