Arcol 25W Wire Wound Chassis Mount Resistor HS25E3 33R F M145 ±1%
- RS Stock No.:
- 195-4076
- Mfr. Part No.:
- HS25E3 33R F M145
- Brand:
- Arcol
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 195-4076
- Mfr. Part No.:
- HS25E3 33R F M145
- Brand:
- Arcol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol | |
| Power Rating | 25W | |
| Series | HS25 | |
| Package/Case | Aluminium Housed | |
| Tolerance | ±1% | |
| Technology | Wire Wound | |
| Minimum Temperature Coefficient | -100ppm/°C | |
| Maximum Temperature Coefficient | +100ppm/°C | |
| Dimensions | 27.3 x 28 x 14.8mm | |
| Overall Width | 28mm | |
| Overall Height | 14.8mm | |
| Overall Length | 27.3mm | |
Select all | ||
|---|---|---|
Brand Arcol | ||
Power Rating 25W | ||
Series HS25 | ||
Package/Case Aluminium Housed | ||
Tolerance ±1% | ||
Technology Wire Wound | ||
Minimum Temperature Coefficient -100ppm/°C | ||
Maximum Temperature Coefficient +100ppm/°C | ||
Dimensions 27.3 x 28 x 14.8mm | ||
Overall Width 28mm | ||
Overall Height 14.8mm | ||
Overall Length 27.3mm | ||
- COO (Country of Origin):
- GB
25 watt aluminium housed power resistor. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100K
Wound to maximise High Pulse Capability
Values from R005 to 100K
