Arcol, 100Ω 100W Wire Wound Fixed Resistor 889AS101KDS ±10%
- RS Stock No.:
- 194-5278
- Mfr. Part No.:
- 889AS101KDS
- Brand:
- Arcol
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 194-5278
- Mfr. Part No.:
- 889AS101KDS
- Brand:
- Arcol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol | |
| Resistance | 100Ω | |
| Power Rating | 100W | |
| Series | 800 & 1000 | |
| Package/Case | Radial Tabs | |
| Tolerance | ±10% | |
| Technology | Wire Wound | |
| Termination Style | Radial | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +230°C | |
| Minimum Temperature Coefficient | 0% | |
| Maximum Temperature Coefficient | -0.08% | |
| Dimensions | 1 (Dia.) x 12mm | |
| Overall Diameter | 1mm | |
| Overall Length | 12mm | |
Select all | ||
|---|---|---|
Brand Arcol | ||
Resistance 100Ω | ||
Power Rating 100W | ||
Series 800 & 1000 | ||
Package/Case Radial Tabs | ||
Tolerance ±10% | ||
Technology Wire Wound | ||
Termination Style Radial | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +230°C | ||
Minimum Temperature Coefficient 0% | ||
Maximum Temperature Coefficient -0.08% | ||
Dimensions 1 (Dia.) x 12mm | ||
Overall Diameter 1mm | ||
Overall Length 12mm | ||
- COO (Country of Origin):
- MX
Arcol Ceramic Resistors
High energy ceramic resistor for high peak power or high energy pulses. Maximum continuous operating temperature is 230°C. The resistor has a standard dielectric coating and silver metalized ends. Its construction acts to allow energy and power to be uniformly distributed throughout the entire ceramic resistors body.
