Arcol, 50Ω 48W Wire Wound Fixed Resistor 508AS500KDG2 ±10%
- RS Stock No.:
- 194-5202
- Mfr. Part No.:
- 508AS500KDG2
- Brand:
- Arcol
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 194-5202
- Mfr. Part No.:
- 508AS500KDG2
- Brand:
- Arcol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol | |
| Resistance | 50Ω | |
| Power Rating | 48W | |
| Series | 500 | |
| Package/Case | Radial Tabs | |
| Tolerance | ±10% | |
| Technology | Wire Wound | |
| Termination Style | Radial | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +230°C | |
| Minimum Temperature Coefficient | 0% | |
| Maximum Temperature Coefficient | -0.08% | |
| Dimensions | 25.4 x 38.1mm | |
| Overall Length | 38.1mm | |
| Overall Diameter | 25.4mm | |
Select all | ||
|---|---|---|
Brand Arcol | ||
Resistance 50Ω | ||
Power Rating 48W | ||
Series 500 | ||
Package/Case Radial Tabs | ||
Tolerance ±10% | ||
Technology Wire Wound | ||
Termination Style Radial | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +230°C | ||
Minimum Temperature Coefficient 0% | ||
Maximum Temperature Coefficient -0.08% | ||
Dimensions 25.4 x 38.1mm | ||
Overall Length 38.1mm | ||
Overall Diameter 25.4mm | ||
- COO (Country of Origin):
- MX
Arcol Ceramic Resistors
High energy Chassis mount ceramic resistor for high peak power or high energy pulses. The resistor has a standard dielectric coating and tin plated, steel right angled radial mounting tabs. Its construction acts to allow energy and power to be uniformly distributed throughout the entire ceramic resistors body. Maximum operating temperature 230°C
500 Series Non-Inductive Bulk Ceramic Slab Resistors provide high power and energy dissipation in a compact size. The 500 Series design enables the designer to minimize resistor package size and cost while providing performance and reliability. The slim, compact resistors offer a number of termination options allowing easy configuration for specific requirements. Ohmite 500 Series non-inductive bulk ceramic slab resistors provide excellent performance where high peak power or high-energy pulses must be handled in a small size. The advantage of the bulk construction is that it produces an inherently non-inductive resistor and it allows energy and power to be uniformly distributed through the entire ceramic resistor body – there is no film or wire to fail. Standard terminal mounting tabs are tin plated steel which are soldered to the resistor body. Material composition type AS is formulated to provide high voltage and high energy absorption in a singular pack-Age.
Inherently non-inductive, high reliability due to bulk ceramic construction
15 watts per inch of length power dissipation (type SP)
Excellent pulse/overload capability
Slim profile for excellent volumetric power efficiency
Resistance range from 0.2 to 870K (resistance range dependent on material type)
Resistance tolerances 5, 10, 20% standard on individual components, available to ±2% on assemblies
High voltage power supplies
Capacitor charge/discharge
Pulse test equipment
Radar/broadcast transmitters
Laser/imaging equipment
15 watts per inch of length power dissipation (type SP)
Excellent pulse/overload capability
Slim profile for excellent volumetric power efficiency
Resistance range from 0.2 to 870K (resistance range dependent on material type)
Resistance tolerances 5, 10, 20% standard on individual components, available to ±2% on assemblies
High voltage power supplies
Capacitor charge/discharge
Pulse test equipment
Radar/broadcast transmitters
Laser/imaging equipment
