RS PRO, 40Ω 100W Wire Wound Panel Mount Resistor ±5%
- RS Stock No.:
- 185-2436
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 185-2436
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 40Ω | |
| Power Rating | 100W | |
| Series | RSLPR100 | |
| Package/Case | Aluminium Housed | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Termination Style | Wire Lead | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +250°C | |
| Dimensions | 100 x 75 x 5.7mm | |
| Overall Width | 75mm | |
| Overall Height | 5.7mm | |
| Overall Length | 100mm | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 40Ω | ||
Power Rating 100W | ||
Series RSLPR100 | ||
Package/Case Aluminium Housed | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Termination Style Wire Lead | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +250°C | ||
Dimensions 100 x 75 x 5.7mm | ||
Overall Width 75mm | ||
Overall Height 5.7mm | ||
Overall Length 100mm | ||
- COO (Country of Origin):
- IN
RS PRO Panel Mount Resistor
The RS PRO RSLPR100 series aluminium housed panel mount resistor has a resistance of 40ohm and power rating value of 100W. Its dimensions are 100mm x 75mm x 5.7mm (L x W x H). This low profile resistor is suitable for multiple industries and applications.
Features and Benefits
Operating temperature ranging between -25°C and 250°C
Tolerance: ±5%
Dielectric strength: 2500VAC-rms for 1 minute
Minimum insulation resistance: Greater than 100Mohm
Tolerance: ±5%
Dielectric strength: 2500VAC-rms for 1 minute
Minimum insulation resistance: Greater than 100Mohm
Applications
Electrical vehicles
Power supplies
Control devices
Robotics
Power supplies
Control devices
Robotics
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
