RS PRO 600W Wire Wound Chassis Mount Resistor ±5%
- RS Stock No.:
- 178-1194
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 178-1194
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Power Rating | 600W | |
| Series | RSPR | |
| Package/Case | Aluminium Housed | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Minimum Temperature Coefficient | -100ppm/°C | |
| Maximum Temperature Coefficient | +100ppm/°C | |
| Dimensions | 25 x 60 x 65mm | |
| Overall Length | 60mm | |
| Overall Width | 65mm | |
| Overall Height | 25mm | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Power Rating 600W | ||
Series RSPR | ||
Package/Case Aluminium Housed | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
Minimum Temperature Coefficient -100ppm/°C | ||
Maximum Temperature Coefficient +100ppm/°C | ||
Dimensions 25 x 60 x 65mm | ||
Overall Length 60mm | ||
Overall Width 65mm | ||
Overall Height 25mm | ||
- COO (Country of Origin):
- AT
The Arcol OHmite RSPR600 600W thick film heat sink resistor having resistance of 5Ω. This power resistor suitable for multiple industries. It can be use in traction system and also used in power supplies. Also it can be used in control devices.
Robotics application
Maximum working voltage of 5kV rms
Tolerance ±5%
Maximum working voltage of 5kV rms
Tolerance ±5%
