Vishay, 100μΩ 36W Metal Strip Chassis Mount Resistor WSBM8518L1000JK ±5%
- RS Stock No.:
- 177-1559
- Mfr. Part No.:
- WSBM8518L1000JK
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 177-1559
- Mfr. Part No.:
- WSBM8518L1000JK
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 100µΩ | |
Power Rating | 36W | |
Series | WSBS8518 | |
Package/Case | 8518 | |
Tolerance | ±5% | |
Technology | Metal Strip | |
Termination Style | Screw | |
Minimum Operating Temperature | -65°C | |
Maximum Operating Temperature | +170°C | |
Minimum Temperature Coefficient | -175ppm/°C | |
Maximum Temperature Coefficient | +175ppm/°C | |
Dimensions | 85 x 38.1 x 27.7mm | |
Overall Length | 85mm | |
Overall Width | 38.1mm | |
Overall Height | 27.7mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 100µΩ | ||
Power Rating 36W | ||
Series WSBS8518 | ||
Package/Case 8518 | ||
Tolerance ±5% | ||
Technology Metal Strip | ||
Termination Style Screw | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +170°C | ||
Minimum Temperature Coefficient -175ppm/°C | ||
Maximum Temperature Coefficient +175ppm/°C | ||
Dimensions 85 x 38.1 x 27.7mm | ||
Overall Length 85mm | ||
Overall Width 38.1mm | ||
Overall Height 27.7mm | ||
- COO (Country of Origin):
- US
High power to resistor size ratio
Proprietary processing technique produces extremely low resistance values
All welded construction
Proprietary processing technique produces extremely low resistance values
All welded construction