RS PRO, 240mΩ 25W Aluminium Panel Mount Resistor ±5%
- RS Stock No.:
- 175-4111
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 175-4111
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 240mΩ | |
| Power Rating | 25W | |
| Package/Case | Aluminium Housed | |
| Tolerance | ±5% | |
| Technology | Aluminium | |
| Maximum Operating Temperature | +200°C | |
| Dimensions | 27.3 x 28 x 14.8mm | |
| Overall Width | 28mm | |
| Overall Height | 14.8mm | |
| Overall Length | 27.3mm | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 240mΩ | ||
Power Rating 25W | ||
Package/Case Aluminium Housed | ||
Tolerance ±5% | ||
Technology Aluminium | ||
Maximum Operating Temperature +200°C | ||
Dimensions 27.3 x 28 x 14.8mm | ||
Overall Width 28mm | ||
Overall Height 14.8mm | ||
Overall Length 27.3mm | ||
- COO (Country of Origin):
- GB
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100K
Wound to maximise High Pulse Capability
Values from R005 to 100K
