Vishay, 1kΩ 280W Thick Film High Power Wire Wound Resistor RWST30250C1001JB04 ±5%
- RS Stock No.:
- 170-8634
- Mfr. Part No.:
- RWST30250C1001JB04
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 170-8634
- Mfr. Part No.:
- RWST30250C1001JB04
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 1kΩ | |
| Power Rating | 280W | |
| Series | HTS | |
| Tolerance | ±5% | |
| Technology | Thick Film | |
| Termination Style | Radial | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Minimum Temperature Coefficient | -150ppm/°C | |
| Maximum Temperature Coefficient | +150ppm/°C | |
| Dimensions | 33 (Dia.) x 250mm | |
| Overall Diameter | 33mm | |
| Overall Height | 60mm | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 1kΩ | ||
Power Rating 280W | ||
Series HTS | ||
Tolerance ±5% | ||
Technology Thick Film | ||
Termination Style Radial | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Temperature Coefficient -150ppm/°C | ||
Maximum Temperature Coefficient +150ppm/°C | ||
Dimensions 33 (Dia.) x 250mm | ||
Overall Diameter 33mm | ||
Overall Height 60mm | ||
- COO (Country of Origin):
- FR
Wirewound Vitreous High Power Resistors - 72 W → 700 W
Vishay Sfernice RW and RWST Series Wirewound Vitreous High Power Resistors
Electrical traction model for use in high current applications
Suited for use in extremely severe conditions characterised by repeat transients and overloads
Application: electrical traction
Electrical traction model for use in high current applications
Suited for use in extremely severe conditions characterised by repeat transients and overloads
Application: electrical traction
Standard: NF 93214
