Vishay, 3.3Ω 50W Thick Film Chassis Mount Resistor RCH50S3R300JS06 ±5%

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
168-0135
Mfr. Part No.:
RCH50S3R300JS06
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

3.3Ω

Power Rating

50W

Series

RCH50

Package/Case

Planar

Tolerance

±5%

Technology

Thick Film

Termination Style

Solder Tab

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Minimum Temperature Coefficient

-150ppm/°C

Maximum Temperature Coefficient

+150ppm/°C

COO (Country of Origin):
CZ

50 Watt RCH50 Series


These 50W RCH50 Series resistors are designed to be mounted onto a heatsink. They can bear high short time overloads, are non inductive and are particularly suitable for high frequency operation and cut-out circuits.