Vishay, 22Ω 10W Thick Film Panel Mount Resistor RCH10S22R00JS06 ±5%
- RS Stock No.:
- 167-8929
- Mfr. Part No.:
- RCH10S22R00JS06
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 167-8929
- Mfr. Part No.:
- RCH10S22R00JS06
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 22Ω | |
| Power Rating | 10W | |
| Series | RCH10 | |
| Package/Case | Planar | |
| Tolerance | ±5% | |
| Technology | Thick Film | |
| Termination Style | Screw | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Minimum Temperature Coefficient | -150ppm/°C | |
| Maximum Temperature Coefficient | +150ppm/°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 22Ω | ||
Power Rating 10W | ||
Series RCH10 | ||
Package/Case Planar | ||
Tolerance ±5% | ||
Technology Thick Film | ||
Termination Style Screw | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Minimum Temperature Coefficient -150ppm/°C | ||
Maximum Temperature Coefficient +150ppm/°C | ||
- COO (Country of Origin):
- CZ
10 W thick film resistors
Vishay Sfernice model RCH series.
Thick coated non-inductive resistors particularly adapted to high frequency or switching applications.
Low thermal radiation.
Their fitting is identical to RH wirewound resistors.
Thick coated non-inductive resistors particularly adapted to high frequency or switching applications.
Low thermal radiation.
Their fitting is identical to RH wirewound resistors.
