Vishay, 470mΩ 100W Thick Film Panel Mount Resistor RTOP100VR470JB ±5%
- RS Stock No.:
- 167-8715
- Mfr. Part No.:
- RTOP100VR470JB
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 167-8715
- Mfr. Part No.:
- RTOP100VR470JB
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 470mΩ | |
| Power Rating | 100W | |
| Series | RTOP100V | |
| Package/Case | Planar | |
| Tolerance | ±5% | |
| Technology | Thick Film | |
| Termination Style | Screw | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Minimum Temperature Coefficient | -300ppm/°C | |
| Maximum Temperature Coefficient | +300ppm/°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 470mΩ | ||
Power Rating 100W | ||
Series RTOP100V | ||
Package/Case Planar | ||
Tolerance ±5% | ||
Technology Thick Film | ||
Termination Style Screw | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Minimum Temperature Coefficient -300ppm/°C | ||
Maximum Temperature Coefficient +300ppm/°C | ||
- COO (Country of Origin):
- CZ
100W / 200W Thick film power resistors - RTOP Series
Vishay Sfernice RTOP series thick film, non-inductive resistors in a SOT-227B package
Resistors allow for dissipation of 100W (RTOP 100) or 200W (RTOP 200) when mounted onto a heatsink at 25°C
Resistors allow for dissipation of 100W (RTOP 100) or 200W (RTOP 200) when mounted onto a heatsink at 25°C
