Vishay, 100Ω 700W Wire Wound Chassis Mount Resistor RWST50373C1000JB01 ±5%
- RS Stock No.:
- 167-8665
- Mfr. Part No.:
- RWST50373C1000JB01
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 167-8665
- Mfr. Part No.:
- RWST50373C1000JB01
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 100Ω | |
| Power Rating | 700W | |
| Series | RWST25168 | |
| Package/Case | Tubular | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Termination Style | Screw | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +450°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 100Ω | ||
Power Rating 700W | ||
Series RWST25168 | ||
Package/Case Tubular | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Termination Style Screw | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +450°C | ||
- COO (Country of Origin):
- FR
Wirewound Vitreous High Power Resistors - 72 W → 700 W
Vishay Sfernice RW and RWST Series Wirewound Vitreous High Power Resistors
Electrical traction model for use in high current applications
Suited for use in extremely severe conditions characterised by repeat transients and overloads
Application: electrical traction
Electrical traction model for use in high current applications
Suited for use in extremely severe conditions characterised by repeat transients and overloads
Application: electrical traction
Standard: NF 93214
