Vishay, 5.6Ω 400W Thick Film Chassis Mount Resistor RCEC400GS5R60KB ±10%
- RS Stock No.:
- 167-8588
- Mfr. Part No.:
- RCEC400GS5R60KB
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 167-8588
- Mfr. Part No.:
- RCEC400GS5R60KB
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 5.6Ω | |
| Power Rating | 400W | |
| Series | 1A439 | |
| Package/Case | Planar | |
| Tolerance | ±10% | |
| Technology | Thick Film | |
| Termination Style | Screw | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Minimum Temperature Coefficient | -150ppm/°C | |
| Maximum Temperature Coefficient | +150ppm/°C | |
| Dimensions | 66 x 40 x 21mm | |
| Overall Length | 66mm | |
| Overall Height | 21mm | |
| Overall Width | 40mm | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 5.6Ω | ||
Power Rating 400W | ||
Series 1A439 | ||
Package/Case Planar | ||
Tolerance ±10% | ||
Technology Thick Film | ||
Termination Style Screw | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
Minimum Temperature Coefficient -150ppm/°C | ||
Maximum Temperature Coefficient +150ppm/°C | ||
Dimensions 66 x 40 x 21mm | ||
Overall Length 66mm | ||
Overall Height 21mm | ||
Overall Width 40mm | ||
Non Compliant
- COO (Country of Origin):
- FR
400 Watt Vishay RCEC Series
Professional range of Vishay thick film power resistors from the RCEC series. The resistors can be configured with 2 or 3 resistors.
Non-inductive
Screw on outputs
High power / volume ratio
Through Hole
Screw on outputs
High power / volume ratio
Through Hole
