Arcol, 2.7Ω 15W Wire Wound Chassis Mount Resistor HS15 2R7 J ±5%
- RS Stock No.:
- 166-4647
- Mfr. Part No.:
- HS15 2R7 J
- Brand:
- Arcol
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 166-4647
- Mfr. Part No.:
- HS15 2R7 J
- Brand:
- Arcol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol | |
| Resistance | 2.7Ω | |
| Power Rating | 15W | |
| Series | HS15 | |
| Package/Case | Aluminium Housed | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Termination Style | Axial | |
| Minimum Temperature Coefficient | -100ppm/°C | |
| Maximum Temperature Coefficient | +100ppm/°C | |
| Dimensions | 11 x 36.5 x 21mm | |
| Overall Width | 21mm | |
| Overall Length | 36.5mm | |
| Overall Height | 11mm | |
Select all | ||
|---|---|---|
Brand Arcol | ||
Resistance 2.7Ω | ||
Power Rating 15W | ||
Series HS15 | ||
Package/Case Aluminium Housed | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Termination Style Axial | ||
Minimum Temperature Coefficient -100ppm/°C | ||
Maximum Temperature Coefficient +100ppm/°C | ||
Dimensions 11 x 36.5 x 21mm | ||
Overall Width 21mm | ||
Overall Length 36.5mm | ||
Overall Height 11mm | ||
- COO (Country of Origin):
- GB
15W Aluminium housed wirewound power resistor, HS Series
15Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Compact size for Power rating
Winding construction maximises High Pulse Capability
Winding construction maximises High Pulse Capability
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
