Arcol, 3.9Ω 15W Wire Wound Panel Mount Resistor HS15 3R9 J ±5%

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
166-4234
Mfr. Part No.:
HS15 3R9 J
Brand:
Arcol
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol

Resistance

3.9Ω

Power Rating

15W

Series

HS15

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Axial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+200°C

Minimum Temperature Coefficient

-100ppm/°C

Maximum Temperature Coefficient

+100ppm/°C

Dimensions

11 x 36.5 x 21mm

Priced to Clear

Yes

Overall Length

36.5mm

Overall Height

11mm

Overall Width

21mm

COO (Country of Origin):
GB

15W Aluminium housed wirewound power resistor, HS Series


15Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.

Compact size for Power rating
Winding construction maximises High Pulse Capability

Note

To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.