Arcol, 3.3kΩ 50W Aluminium Panel Mount Resistor HS50 3K3 F ±1%
- RS Stock No.:
- 162-3541
- Mfr. Part No.:
- HS50 3K3 F
- Brand:
- Arcol
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 162-3541
- Mfr. Part No.:
- HS50 3K3 F
- Brand:
- Arcol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol | |
| Resistance | 3.3kΩ | |
| Power Rating | 50W | |
| Series | HS50 | |
| Package/Case | Aluminium Housed | |
| Tolerance | ±1% | |
| Technology | Aluminium | |
| Termination Style | Axial | |
| Minimum Temperature Coefficient | -25ppm/°C | |
| Maximum Temperature Coefficient | +25ppm/°C | |
| Dimensions | 49.1 x 28 x 14.8mm | |
| Overall Width | 28mm | |
| Overall Height | 14.8mm | |
| Overall Length | 49.1mm | |
Select all | ||
|---|---|---|
Brand Arcol | ||
Resistance 3.3kΩ | ||
Power Rating 50W | ||
Series HS50 | ||
Package/Case Aluminium Housed | ||
Tolerance ±1% | ||
Technology Aluminium | ||
Termination Style Axial | ||
Minimum Temperature Coefficient -25ppm/°C | ||
Maximum Temperature Coefficient +25ppm/°C | ||
Dimensions 49.1 x 28 x 14.8mm | ||
Overall Width 28mm | ||
Overall Height 14.8mm | ||
Overall Length 49.1mm | ||
- COO (Country of Origin):
- GB
50 watt aluminium housed power resistor. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100K
Wound to maximise High Pulse Capability
Values from R005 to 100K
