Arcol, 50Ω 100W Aluminium Panel Mount Resistor HS100 50R F ±1%
- RS Stock No.:
- 162-3486
- Mfr. Part No.:
- HS100 50R F
- Brand:
- Arcol
Bulk discount available
Subtotal (1 box of 45 units)*
£331.20
(exc. VAT)
£397.35
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Box* |
|---|---|---|
| 45 - 45 | £7.36 | £331.20 |
| 90 + | £6.454 | £290.43 |
*price indicative
- RS Stock No.:
- 162-3486
- Mfr. Part No.:
- HS100 50R F
- Brand:
- Arcol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol | |
| Resistance | 50Ω | |
| Power Rating | 100W | |
| Series | HS100 | |
| Package/Case | Aluminium Housed | |
| Tolerance | ±1% | |
| Technology | Aluminium | |
| Termination Style | Axial | |
| Minimum Temperature Coefficient | -100ppm/°C | |
| Maximum Temperature Coefficient | +100ppm/°C | |
| Dimensions | 65.2 x 47.5 x 24.1mm | |
| Overall Length | 65.2mm | |
| Overall Height | 24.1mm | |
| Overall Width | 47.5mm | |
Select all | ||
|---|---|---|
Brand Arcol | ||
Resistance 50Ω | ||
Power Rating 100W | ||
Series HS100 | ||
Package/Case Aluminium Housed | ||
Tolerance ±1% | ||
Technology Aluminium | ||
Termination Style Axial | ||
Minimum Temperature Coefficient -100ppm/°C | ||
Maximum Temperature Coefficient +100ppm/°C | ||
Dimensions 65.2 x 47.5 x 24.1mm | ||
Overall Length 65.2mm | ||
Overall Height 24.1mm | ||
Overall Width 47.5mm | ||
- COO (Country of Origin):
- GB
100 watt aluminium housed power resistor. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100K
Wound to maximise High Pulse Capability
Values from R005 to 100K
