Vishay, 56Ω 25W Thick Film Chassis Mount Resistor RCH25S56R00JS06 ±5%
- RS Stock No.:
- 162-2354
- Mfr. Part No.:
- RCH25S56R00JS06
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 162-2354
- Mfr. Part No.:
- RCH25S56R00JS06
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 56Ω | |
| Power Rating | 25W | |
| Series | RCH25 | |
| Package/Case | Planar | |
| Tolerance | ±5% | |
| Technology | Thick Film | |
| Termination Style | Screw | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Minimum Temperature Coefficient | -150ppm/°C | |
| Maximum Temperature Coefficient | +150ppm/°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 56Ω | ||
Power Rating 25W | ||
Series RCH25 | ||
Package/Case Planar | ||
Tolerance ±5% | ||
Technology Thick Film | ||
Termination Style Screw | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Minimum Temperature Coefficient -150ppm/°C | ||
Maximum Temperature Coefficient +150ppm/°C | ||
- COO (Country of Origin):
- CZ
Resistors for chassis series RCH 25W
Vishay Sfernice 25W RCH25 Series resistors designed to be mounted onto a heatsink
Capable of withstanding high short time overloads
Thick coated and Non-inductive
Low thermal radiation
Fitting identical to RH wirewound resistors
Well suited to high frequency operation and cut-out circuits
Capable of withstanding high short time overloads
Thick coated and Non-inductive
Low thermal radiation
Fitting identical to RH wirewound resistors
Well suited to high frequency operation and cut-out circuits

