RS PRO, 470mΩ 72W Wire Wound Panel Mount Resistor ±10%
- RS Stock No.:
- 146-8305
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 146-8305
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 470mΩ | |
| Power Rating | 72W | |
| Series | RSSC | |
| Package/Case | Tubular | |
| Tolerance | ±10% | |
| Technology | Wire Wound | |
| Termination Style | Solder Lug | |
| Minimum Temperature Coefficient | -400ppm/°C | |
| Maximum Temperature Coefficient | +400ppm/°C | |
| Dimensions | 20 (Dia.) x 119mm | |
| Overall Diameter | 20mm | |
| Overall Length | 119mm | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 470mΩ | ||
Power Rating 72W | ||
Series RSSC | ||
Package/Case Tubular | ||
Tolerance ±10% | ||
Technology Wire Wound | ||
Termination Style Solder Lug | ||
Minimum Temperature Coefficient -400ppm/°C | ||
Maximum Temperature Coefficient +400ppm/°C | ||
Dimensions 20 (Dia.) x 119mm | ||
Overall Diameter 20mm | ||
Overall Length 119mm | ||
- COO (Country of Origin):
- MX
