Danotherm, 220Ω 110W Wire Wound Panel Mount Resistor CBH165C777-220R-KT ±10%
- RS Stock No.:
- 144-2007
- Mfr. Part No.:
- CBH165C777-220R-KT
- Brand:
- Danotherm
Subtotal (1 unit)*
£30.48
(exc. VAT)
£36.58
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £30.48 |
*price indicative
- RS Stock No.:
- 144-2007
- Mfr. Part No.:
- CBH165C777-220R-KT
- Brand:
- Danotherm
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Danotherm | |
| Resistance | 220Ω | |
| Power Rating | 110W | |
| Series | CBH-165 | |
| Package/Case | Aluminium Housed | |
| Tolerance | ±10% | |
| Technology | Wire Wound | |
| Termination Style | Wire Lead | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +70°C | |
| Minimum Temperature Coefficient | <-100ppm/°C | |
| Maximum Temperature Coefficient | <+100ppm/°C | |
| Dimensions | 165 x 31 x 60mm | |
| Overall Width | 31mm | |
| Overall Length | 165mm | |
| Overall Height | 60mm | |
| Select all | ||
|---|---|---|
Brand Danotherm | ||
Resistance 220Ω | ||
Power Rating 110W | ||
Series CBH-165 | ||
Package/Case Aluminium Housed | ||
Tolerance ±10% | ||
Technology Wire Wound | ||
Termination Style Wire Lead | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +70°C | ||
Minimum Temperature Coefficient <-100ppm/°C | ||
Maximum Temperature Coefficient <+100ppm/°C | ||
Dimensions 165 x 31 x 60mm | ||
Overall Width 31mm | ||
Overall Length 165mm | ||
Overall Height 60mm | ||
- COO (Country of Origin):
- DK
These braking resistors are insulated and can easily be mounted in compact constructions. They are specially constructed for high pulse loads compared to the average load. The nominal load can be improved by forced air cooling or by mounting the resistors on a heat sink. The resistor elements are wirewound on mica support sheets. Lower ohmic values are made with helix wound elements mounted in ceramic support. The outer housing is an aluminium profile insulated with micanite sheets on all inner surfaces. The resistor elements are fixed symmetrically in the profile by the mica construction. This ensures a symmetric expansion of the resistors and maximum stability to high load impulses. The aluminium profile with the fixed resistor element is filled with quartz sand. This ensures a minimum change of the resistor surface temperature even if the resistor element reaches its maximum temperature during a pulse load.
Small size
Overload 10-16 x P nom (5 seconds pulse, 120 s cycle), depending on ohmic value
Aluminium case ensures high IP rating
Low thermal drift of 100 ppm/K ensured by nickel-chrome 8020 alloy
Mica insulation ensures high dielectric strength
Low noise level
Low surface temperature
Capable of withstanding high vibration
Filled with Si02 for high-power overload capability and high thermal capacity
Thermal relief expansion mounting feet
Optional thermal switch for thermal protection is available
Flying leads
Fully insulated with no external live parts
The Alpha range of resistors from Danotherm consist of fully welded wirewound resistors, mounted in silica sand, insulated with Micanite and mounted in an anodised aluminium house. The base material is high temperature Micanite which is long time stable at +700°C and short time resistant up to +1000°C. The construction has high resistance to temperature changes. These braking resistors comply with IP50 giving electrical and thermal protection. Danotherm has developed thermal simulation corresponding to all resistor types and resistor values. By using these models, Danotherm were able to calculate the temperature rises in the resistor wire and on the surface for all possible load applications.
Danotherm CBH brake resistors are ideal for applications in electronic variable speed drives as braking resistors. This allows you to control the speed or position of escalators, elevators, conveyor belts and cranes where regenerated energy requires dissipation. They are also suitable for renewable energy systems such as kite power, solar inverters, solar power, tidal power and wind turbines.
