Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Test & Measurement
Data Acquisition & Logging
Chart Recorders
Dickson TH803, 1 Input Channels, 8 Inch Rotary Chart Recorder Measures Humidity, Temperature
RS Stock No.:
619-3209
Mfr. Part No.:
TH803
Brand:
Dickson
View all Chart Recorders
Discontinued product
RS Stock No.:
619-3209
Mfr. Part No.:
TH803
Brand:
Dickson
Technical Reference
Legislation and Compliance
Specifications
DICKSON TH803 Temperature Chart Recorder Instructions
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
US
Attribute
Value
Chart Type
8 Inch Rotary
Number of Inputs
1
Parameter Measured
Humidity, Temperature
Maximum Temperature Measurement
+110 °F, +120 °F, +185 °F, +200 °F, +40 °C, +50 °C
Maximum Humidity Measurement
95 %RH, 100 %RH
Maximum Operating Voltage
120V ac
Model Number p
TH803
IP Rating
IP20
Best Temperature Measurement Accuracy
±1 °C
Temperature Measurement Resolution
0.1 °F, 0.1 °C, 1 °C, 1 °F
Weight
1.8kg
Battery Life
1 wk
Height
79mm
Humidity Measurement Resolution
0.1 °C, 0.1 °F, 1 °F, 1 °C
Dimensions
234 x 234 x 79mm
Best Humidity Measurement Accuracy
±2 %
Length
234mm
Width
234mm
Power Source
Battery, Mains
Be the first to know about our latest products and services
Join our mailing list today:
Sign up
By joining our mailing list, you agree to our
terms and conditions