ABB SM1006S/B20/0000/22/STD, 6 Input Channels, Videographic Chart Recorder Measures Current, Millivolt, Resistance,

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£2,764.94

(exc. VAT)

£3,317.93

(inc. VAT)

RS Stock No.:
455-6995
Mfr. Part No.:
SM1006S/B20/0000/22/STD
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Chart Type

Videographic

Number of Inputs

6

Parameter Measured

Current, Millivolt, Resistance, Temperature, Voltage

Maximum Temperature Measurement

+1100 °F, +1300 °C, +1650 °F, +1700 °C, +1800 °C, +2350 (K) °F, +300 °C, +3000 (S) °F, +3270 (B) °F, +550 °F, +600 °C, +900 °C

Maximum Current Measurement

50mA

Maximum Operating Voltage

240V ac

Maximum Resistance Measurement

5000 Ω

Maximum Voltage Measurement

+20V

Recorder Input Type

mA, mV, RTD, Thermocouple, V

Model Number p

SM1006S/B20/0000/22/STD

IP Rating

IP20, IP40, IP65

Best Temperature Measurement Accuracy

±0.1 %

Temperature Measurement Resolution

0.01%

Best Voltage Measurement Accuracy

±0.2 %

Length

144mm

Resistance Measurement Resolution

0.01%

Current Measurement Resolution

0.01 %

Best Current Measurement Accuracy

±0.2 %

Voltage Measurement Resolution

0.01%

Best Resistance Measurement Accuracy

±0.2 %

Minimum Operating Voltage

100V ac

Weight

2.6kg

Power Source

Mains

Dimensions

144 x 144 x 236mm

Width

144mm

Height

236mm

RoHS Status: Not Applicable

ABB Chart Recorder, Touchscreen Operation, Lockable Media Door - RVG200 Series - RVG200A6Y0Y0Y0A


Getting bogged down with reams of electrical transmission data? Get on top of it with this paperless chart recorder from ABB. You can use its 24 process channels to analyse digital or analogue inputs, including current, voltage, resistance and temperature signals. Thanks to built-in Ethernet connectivity, this handy unit lets you transmit data to a PC using a standard web browser. The recorder also has USB ports at the front and rear to allow you to connect peripheral devices, such as keyboards or barcode scanners.

Features & Benefits


• Password protection keeps your data secure by limiting access to authorised personnel

• IP66 rating shows it's dust-resistant and withstands high-pressure water jets from any direction

• Measures just 144 (W) x 144 (H) x 147mm (D) for easy mounting in tight spaces

Applications


• Pharmaceutical industry

• Manufacturing plants

• Digital data acquisition

• Food and beverage processing

Does this chart recorder have onboard memory?


Yes. To help guard against data loss, this unit has 256MB of internal flash memory, which is upgradable to 2GB.

What's the product's operating temperature range?


You can rely on this device to perform in temperatures ranging between 0°C and +50°C.