- RS Stock No.:
- 732-7113
- Mfr. Part No.:
- MAX829EUK+T
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 732-7113
- Mfr. Part No.:
- MAX829EUK+T
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
Charge Pump Converters, Maxim Integrated
A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switching Voltage Regulators, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Regulator Type | Charge Pump |
Maximum Output Current | 50mA |
Output Voltage | 5.5 → -1.5 V |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 5 |
Maximum Switching Frequency | 35 kHz |
Dimensions | 3 x 1.75 x 1.3mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Height | 1.3mm |
Length | 3mm |
Width | 1.75mm |