- RS Stock No.:
- 506-1779
- Mfr. Part No.:
- LTC3200EMS8#PBF
- Brand:
- Analog Devices
45 In stock - FREE next working day delivery available
Added
Price Each
£4.73
(exc. VAT)
£5.68
(inc. VAT)
Units | Per unit |
1 - 1 | £4.73 |
2 - 4 | £4.26 |
5 - 9 | £3.78 |
10 - 24 | £3.55 |
25 + | £3.31 |
- RS Stock No.:
- 506-1779
- Mfr. Part No.:
- LTC3200EMS8#PBF
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
Inductorless (Charge Pump) DC/DC Converters, Linear Technology
The Linear Technology range of Inductorless DC/DC Converter (Charge Pump) offers step-up, step-down as well as inverting devices. The regulated buck boost charge pumps and the regulated Inverting charge pumps contain Spread Spectrum technology on-chip making the input and output quieter.
Small footprint due to no inductor
Simple design
Simple design
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
Specifications
Attribute | Value |
---|---|
Regulator Type | Charge Pump |
Output Voltage | -0.3 → 5.5 V |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Dimensions | 3 x 3 x 0.86mm |
Minimum Operating Temperature | -40 °C |
Height | 0.86mm |
Maximum Operating Temperature | +85 °C |
Width | 3mm |
Length | 3mm |
- RS Stock No.:
- 506-1779
- Mfr. Part No.:
- LTC3200EMS8#PBF
- Brand:
- Analog Devices
Related links
- Linear Technology LTC1144CN8#PBF Charge Pump -18 V → -2 V 8-Pin, PDIP
- Texas Instruments LM2623MM/NOPB Charge Pump 1.2 → 14 V 8-Pin, MSOP
- Microchip MCP1253-ADJI/MS Charge Pump 1.5 → 5.5 V MSOP
- Analog Devices LT1054LCS8#PBF Charge Pump 2 V SOIC
- Texas Instruments LM2623MM/NOPB Charge Pump 1.24 → 14 V 8-Pin, MSOP
- Microchip MCP1252-33X50I/MS Charge Pump 650 kHz 8-Pin, MSOP
- Microchip MCP1252-ADJI/MS Charge Pump 1.5 → 5.5 V MSOP
- Microchip MCP1253-33X50I/MS Charge Pump 1 MHz 8-Pin, MSOP