- RS Stock No.:
- 165-4688
- Mfr. Part No.:
- MCP1253-ADJI/MS
- Brand:
- Microchip
300 In stock - FREE next working day delivery available
Added
Price Each (In a Tube of 100)
£1.22
(exc. VAT)
£1.46
(inc. VAT)
Units | Per unit | Per Tube* |
100 + | £1.22 | £122.00 |
*price indicative |
- RS Stock No.:
- 165-4688
- Mfr. Part No.:
- MCP1253-ADJI/MS
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
Charge Pump DC-to-DC Converters, Microchip
Charge Pumps, Microchip
Specifications
Attribute | Value |
---|---|
Regulator Type | Charge Pump |
Maximum Output Current | 120mA |
Output Voltage | 1.5 → 5.5 V |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Maximum Switching Frequency | 1 MHz |
Dimensions | 3 x 3 x 0.85mm |
Height | 0.85mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Length | 3mm |
Width | 3mm |
Related links
- Texas Instruments LM27761DSGT Charge Pump -5 → -1.5 V WSON
- Maxim Integrated MAX889RESA+ Charge Pump -2.5 → -5.5 V SOIC
- Microchip MCP1642B-ADJI/MS Step Up 800mA Adjustable MSOP
- Microchip MCP1252-33X50I/MS Charge Pump 650 kHz 8-Pin, MSOP
- Microchip MCP1630V-E/MS 5.5 V MSOP
- Microchip MCP1252-ADJI/MS Charge Pump 1.5 → 5.5 V MSOP
- Analog Devices LTC3200EMS8#PBF Charge Pump -0.3 → 5.5 V 8-Pin, MSOP
- Microchip MCP1253-33X50I/MS Charge Pump 1 MHz 8-Pin, MSOP