Texas Instruments LM2775DSGT, Charge Pump Boost Converter 200mA 2.3 MHz, 4.8 → 5.2 V 8-Pin, WSON
- RS Stock No.:
- 133-0661
- Mfr. Part No.:
- LM2775DSGT
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-0661
- Mfr. Part No.:
- LM2775DSGT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 200mA | |
| Mounting Type | Surface Mount | |
| Package Type | WSON | |
| Pin Count | 8 | |
| Maximum Switching Frequency | 2.3 MHz | |
| Dimensions | 2.1 x 2.1 x 0.75mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.75mm | |
| Width | 2.1mm | |
| Length | 2.1mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 200mA | ||
Mounting Type Surface Mount | ||
Package Type WSON | ||
Pin Count 8 | ||
Maximum Switching Frequency 2.3 MHz | ||
Dimensions 2.1 x 2.1 x 0.75mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Height 0.75mm | ||
Width 2.1mm | ||
Length 2.1mm | ||