- RS Stock No.:
- 103-9928
- Mfr. Part No.:
- ICL7660ESA+
- Brand:
- Maxim Integrated
Available to back order for despatch when stock is available
Added
Price Each (In a Tube of 100)
£1.823
(exc. VAT)
£2.188
(inc. VAT)
Units | Per unit | Per Tube* |
100 - 200 | £1.823 | £182.30 |
300 + | £1.72 | £172.00 |
*price indicative |
- RS Stock No.:
- 103-9928
- Mfr. Part No.:
- ICL7660ESA+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Charge Pump Converters, Maxim Integrated
A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switching Voltage Regulators, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 200mA |
Regulator Type | Charge Pump |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Length | 5mm |
Width | 4mm |
Related links
- Renesas Electronics ICL7660SIPAZ Step Up 8-Pin, PDIP
- Maxim Integrated MAX680CSA+ Charge Pump SOIC
- Texas Instruments LM2662M/NOPB Charge Pump -5.5 → -1.5 V 8-Pin, SOIC
- MaxLinear SP6661EN-L Charge Pump -1.5 10 V SOIC
- Maxim Integrated MAX619CSA+ Charge Pump SOIC
- Maxim Integrated ICL7660ESA+ Charge Pump SOIC