Texas Instruments LT1054CP Charge Pump, Regulator, 100 mA, 5 V, PDIP 8-Pin
- RS Stock No.:
- 526-763
- Mfr. Part No.:
- LT1054CP
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 pack of 5 units)*
£24.29
(exc. VAT)
£29.15
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 65 unit(s) ready to ship
- Plus 25 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £4.858 | £24.29 |
| 25 - 45 | £4.616 | £23.08 |
| 50 - 120 | £4.154 | £20.77 |
| 125 - 245 | £3.74 | £18.70 |
| 250 + | £3.556 | £17.78 |
*price indicative
- RS Stock No.:
- 526-763
- Mfr. Part No.:
- LT1054CP
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Regulator | |
| Regulator Type | Charge Pump | |
| Mount Type | Through Hole | |
| Quiescent Current | 2.5mA | |
| Package Type | PDIP | |
| Output Current | 100mA | |
| Pin Count | 8 | |
| Switching Regulator | No | |
| Height | 4.57mm | |
| Series | LT1054 | |
| Standards/Approvals | No | |
| Length | 9.81mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Input Voltage | 15V | |
| Maximum Operating Temperature | 70°C | |
| Minimum Input Voltage | 3.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Regulator | ||
Regulator Type Charge Pump | ||
Mount Type Through Hole | ||
Quiescent Current 2.5mA | ||
Package Type PDIP | ||
Output Current 100mA | ||
Pin Count 8 | ||
Switching Regulator No | ||
Height 4.57mm | ||
Series LT1054 | ||
Standards/Approvals No | ||
Length 9.81mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Input Voltage 15V | ||
Maximum Operating Temperature 70°C | ||
Minimum Input Voltage 3.5V | ||
Automotive Standard No | ||
Inverting Charge Pump Converters, Texas Instruments
Charge Pump Converters, Texas Instruments
The easy-to-use inductorless Charge Pump ICs from Texas Instruments offer a small-sized, simpler solution with high performance. The charge pump or switched-capacitor converter is an alternative solution to inductive DC-DC converters and delivers higher efficiency than Low Dropout (LDO) regulators.
Buck (Step-Down), Boost (Step-Up) and Inverting topologies
Related links
- Texas Instruments Charge Pump 100 mA PDIP 8-Pin
- Texas Instruments LT1054IP Charge Pump 100 mA PDIP 8-Pin
- Analog Devices ADM8660ANZ Charge Pump 100 mA PDIP 8-Pin
- Microchip TC7660CPA Regulator 10 V, PDIP 8-Pin
- Texas Instruments MAX660M/NOPB Regulator 1.5 V 80 kHz, SOIC 8-Pin
- Microchip Regulator 10 V, PDIP 8-Pin
- Texas Instruments Regulator 1.5 V 80 kHz, SOIC 8-Pin
- Analog Devices LTC3200EMS8#PBF Regulator -0.3 to 5.5 V 2 MHz, MSOP 8-Pin
