Texas Instruments TPS60242DGKTG4, Charge Pump Step Up, 2.7 V 8-Pin, MSOP

Bulk discount available

Subtotal 25 units (supplied on a continuous strip)*

£68.20

(exc. VAT)

£81.85

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
25 - 95£2.728
100 - 245£2.518
250 - 495£2.182
500 +£2.046

*price indicative

Packaging Options:
RS Stock No.:
422-217P
Mfr. Part No.:
TPS60242DGKTG4
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Dimensions

3 x 3 x 0.97mm

Height

0.97mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

3mm

Width

3mm