- RS Stock No.:
- 146-6733
- Mfr. Part No.:
- 88601012
- Brand:
- Bott
Available to back order for despatch 29/05/2024
Added
Price Each
£372.42
(exc. VAT)
£446.90
(inc. VAT)
Units | Per unit |
1 + | £372.42 |
- RS Stock No.:
- 146-6733
- Mfr. Part No.:
- 88601012
- Brand:
- Bott
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Complete with a stable 5 leg base and adjustable seat and backrest. Comfortable, highly durable and easy to clean. Fabric chairs provide additional comfort and are ideally suited for general workshop use.
Gas lift height adjustment
Backrest tilt, height and angle adjustment Stable 5 leg base
High level chairs are supplied with a footrest, adjustable in height on the comfort model
Optional castor set and armrests
Fabric chairs have cushioned blue seat and backrest for good all round comfort
Vinyl chairs have highly durable, easy clean, moulded dense foam ideally situated to general workshop use
Comfort vinyl chairs have contoured seat and back squabs increasing comfort, whilst retaining the high durability and easy clean properties
120Kg Maximum U.D.L. load capacity
Backrest tilt, height and angle adjustment Stable 5 leg base
High level chairs are supplied with a footrest, adjustable in height on the comfort model
Optional castor set and armrests
Fabric chairs have cushioned blue seat and backrest for good all round comfort
Vinyl chairs have highly durable, easy clean, moulded dense foam ideally situated to general workshop use
Comfort vinyl chairs have contoured seat and back squabs increasing comfort, whilst retaining the high durability and easy clean properties
120Kg Maximum U.D.L. load capacity
Specifications
Attribute | Value |
---|---|
Chair Type | Desk Chair |
Wheeled | No |
Height Adjustable | Yes |
Seat Height | 46 → 59cm |
Colour | Blue |
Seat Material | Vinyl |
Weight Capacity | 120kg |
Maximum Seat Height | 59cm |
Minimum Seat Height | 46cm |
Model | Active |
Related links
- Bott Blue Fabric Drafting Chair, 120kg Weight Capacity
- RS PRO Black Leather Executive Chair, 120kg Weight Capacity
- Bott Black Plastic Drafting Chair, 120kg Weight Capacity
- Bott Black Plastic Lab Chair, 120kg Weight Capacity
- RS PRO Blue Fabric Lab Chair, 120kg Weight Capacity
- Bott Black Plastic Stool, 120kg Weight Capacity
- RS PRO Black Fabric Lab Chair, 120kg Weight Capacity
- RS PRO Black Fabric Executive Chair, 120kg Weight Capacity