GE, 2 Pin, Non Integrated Compact Fluorescent Bulbs, 16 W, 3500K, Warm White
- RS Stock No.:
- 852-4585
- Mfr. Part No.:
- 85138
- Brand:
- GE
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 852-4585
- Mfr. Part No.:
- 85138
- Brand:
- GE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GE | |
| Shape | 2D | |
| Wattage | 16 W | |
| Lamp Base | GR10q | |
| Length | 142 mm | |
| Colour Temperature | 3500K | |
| Colour Tone | Warm White | |
| Colour Rendering | 82 | |
| Colour Reference | 835 | |
| Diameter | 13mm | |
| Luminosity | 1100 lm | |
| Life Hours | 12000h | |
| Series | 2 D | |
| Select all | ||
|---|---|---|
Brand GE | ||
Shape 2D | ||
Wattage 16 W | ||
Lamp Base GR10q | ||
Length 142 mm | ||
Colour Temperature 3500K | ||
Colour Tone Warm White | ||
Colour Rendering 82 | ||
Colour Reference 835 | ||
Diameter 13mm | ||
Luminosity 1100 lm | ||
Life Hours 12000h | ||
Series 2 D | ||
- COO (Country of Origin):
- HU
