- RS Stock No.:
- 791-8374
- Mfr. Part No.:
- 0035401
- Brand:
- Sylvania
- RS Stock No.:
- 791-8374
- Mfr. Part No.:
- 0035401
- Brand:
- Sylvania
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Sylvania Mini-Lynx® Compact Ball CFL Lamps
Compact dimensions
Provides a flicker-free start within 2 seconds
Delivers 60% light in less than 1 minute – no waiting
Opal housing -delivers all-round illumination whilst hiding the fluorescent spiral design
No liquid mercury (<3.5mg amalgam pill)
Good colour rendering (>80Ra)
Average rated life 10,000 hrs
To be used in dry applications
Provides a flicker-free start within 2 seconds
Delivers 60% light in less than 1 minute – no waiting
Opal housing -delivers all-round illumination whilst hiding the fluorescent spiral design
No liquid mercury (<3.5mg amalgam pill)
Good colour rendering (>80Ra)
Average rated life 10,000 hrs
To be used in dry applications
Specifications
Attribute | Value |
---|---|
Shape | Globe |
Wattage | 7 W |
Lamp Base | E14 |
Length | 96 mm |
Colour Temperature | 2700K |
Incandescent Equivalent Wattage | 30W |
Colour Rendering | 80 |
Colour Reference | 827 |
Diameter | 51mm |
Luminosity | 330 lm |
Life Hours | 10000h |
EU Energy Efficiency Rating | A |
- RS Stock No.:
- 791-8374
- Mfr. Part No.:
- 0035401
- Brand:
- Sylvania