Sylvania E27 Spiral Shape CFL Bulb, 15 W, 2700K
- RS Stock No.:
- 791-8305
- Mfr. Part No.:
- 0035215
- Brand:
- Sylvania
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 791-8305
- Mfr. Part No.:
- 0035215
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Shape | Spiral | |
| Wattage | 15 W | |
| Lamp Base | E27 | |
| Length | 104 mm | |
| Colour Temperature | 2700K | |
| Incandescent Equivalent Wattage | 70W | |
| Colour Rendering | 80 | |
| Colour Reference | 827 | |
| Diameter | 45mm | |
| Luminosity | 900 lm | |
| Life Hours | 10000h | |
Select all | ||
|---|---|---|
Brand Sylvania | ||
Shape Spiral | ||
Wattage 15 W | ||
Lamp Base E27 | ||
Length 104 mm | ||
Colour Temperature 2700K | ||
Incandescent Equivalent Wattage 70W | ||
Colour Rendering 80 | ||
Colour Reference 827 | ||
Diameter 45mm | ||
Luminosity 900 lm | ||
Life Hours 10000h | ||
- COO (Country of Origin):
- CN
Sylvania Mini-Lynx® CFL Fast-Start Spiral
Sylvanias smallest fast-start energy saving lamps
Compact dimensions
Spiral design for maximum light dispersal
Instant flicker-free start
Delivers 60% light in less than 1 minute – no waiting
No liquid mercury (<3.5mg amalgam pill)
Good colour rendering (>80Ra)
Average rated life 10,000 hrs
To be used in dry applications
Compact dimensions
Spiral design for maximum light dispersal
Instant flicker-free start
Delivers 60% light in less than 1 minute – no waiting
No liquid mercury (<3.5mg amalgam pill)
Good colour rendering (>80Ra)
Average rated life 10,000 hrs
To be used in dry applications

