GE, 2 Pin, Non Integrated Compact Fluorescent Bulbs, 11 W, 4000K, Cool White
- RS Stock No.:
- 786-3299
- Mfr. Part No.:
- 37664
- Brand:
- GE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 786-3299
- Mfr. Part No.:
- 37664
- Brand:
- GE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GE | |
| Shape | U Tube | |
| Wattage | 11 W | |
| Lamp Base | G23 | |
| Length | 237 mm | |
| Colour Temperature | 4000K | |
| Colour Tone | Cool White | |
| Colour Rendering | 82 | |
| Colour Reference | 840 | |
| Diameter | 32mm | |
| Number of loops | 2 | |
| Luminosity | 900 lm | |
| Life Hours | 10000h | |
| Select all | ||
|---|---|---|
Brand GE | ||
Shape U Tube | ||
Wattage 11 W | ||
Lamp Base G23 | ||
Length 237 mm | ||
Colour Temperature 4000K | ||
Colour Tone Cool White | ||
Colour Rendering 82 | ||
Colour Reference 840 | ||
Diameter 32mm | ||
Number of loops 2 | ||
Luminosity 900 lm | ||
Life Hours 10000h | ||
- COO (Country of Origin):
- HU
