Sylvania, 4 Pin, Non Integrated Compact Fluorescent Bulbs, 10 W, 4000K, Cool White

Image representative of range

RS Stock No.:
711-7354
Mfr. Part No.:
25924
Brand:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Shape

Stick

Wattage

10 W

Lamp Base

G24q-1

Length

93 mm

Colour Temperature

4000K

Colour Tone

Cool White

Colour Rendering

82

Colour Reference

840

Diameter

28mm

Number of loops

1

Luminosity

600 lm

Life Hours

10000h

COO (Country of Origin):
HU

Sylvania Lynx®-D


Excellent colour rendering
Energy efficient and can last upto 15 times longer than incandescent lamps
2 pin versions (Lynx®-D) for use with magnetic ballasts
4 pin versions (Lynx®-DE) use with high frequency electronic ballasts and suitable for emergency lighting


Compact Fluorescent Lamps


Energy saving of typically 75-80% when compared to GLS lamps of a comparable light output
Long life, 10000 hours typically, which equates to lower maintenance costs
2-pin versions have integral starters and should only be used with switch start ballasts
4-pin versions are designed primarily for use with high frequency ballasts or in emergency lighting applications
Triphosphor coatings give good colour rendition: Ra 80 to 89
Choice of colour temperatures


Compatibility


Please note that some types of lamps are inter-changeable, as long
as lamps of similar characteristics are used. These are:


Philips PL-L and GE Biax L
Philips PL-S (2pin), Osram Dulux S and GE Biax S
Philips PL-S (4pin), Osram Dulux S (4pin) and GE Biax S/E
Philips PL-C (2pin), Osram Dulux D and GE Biax D
Philips PL-C (4pin), Osram Dulux D (4pin) and GE Biax D/E