Philips Lighting GX24d-2 Six Tube Shape CFL Bulb, 18 W, 4000K, Cool White Colour Tone
- RS Stock No.:
- 702-5359
- Mfr. Part No.:
- 18PLT8402PINCS
- Brand:
- Philips Lighting
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 702-5359
- Mfr. Part No.:
- 18PLT8402PINCS
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Shape | Six Tube | |
| Wattage | 18 W | |
| Lamp Base | GX24d-2 | |
| Length | 119 mm | |
| Colour Temperature | 4000K | |
| Incandescent Equivalent Wattage | 100W | |
| Colour Tone | Cool White | |
| Colour Rendering | 82 | |
| Colour Reference | 840 | |
| Diameter | 41mm | |
| Number of loops | 3 | |
| Luminosity | 1200 lm | |
| Life Hours | 10000h | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Shape Six Tube | ||
Wattage 18 W | ||
Lamp Base GX24d-2 | ||
Length 119 mm | ||
Colour Temperature 4000K | ||
Incandescent Equivalent Wattage 100W | ||
Colour Tone Cool White | ||
Colour Rendering 82 | ||
Colour Reference 840 | ||
Diameter 41mm | ||
Number of loops 3 | ||
Luminosity 1200 lm | ||
Life Hours 10000h | ||
- COO (Country of Origin):
- PL
