Philips Lighting GR10q 2D Shape CFL Bulb, 16 W, 3500K, Warm White Colour Tone
- RS Stock No.:
- 662-1439
- Mfr. Part No.:
- 927939183540
- Brand:
- Philips Lighting
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 662-1439
- Mfr. Part No.:
- 927939183540
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Shape | 2D | |
| Wattage | 16 W | |
| Lamp Base | GR10q | |
| Length | 141 mm | |
| Colour Temperature | 3500K | |
| Incandescent Equivalent Wattage | 16W | |
| Colour Tone | Warm White | |
| Colour Rendering | 82 | |
| Colour Reference | 835 | |
| Diameter | 138mm | |
| Number of loops | 1 | |
| Luminosity | 1050 lm | |
| Life Hours | 12000h | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Shape 2D | ||
Wattage 16 W | ||
Lamp Base GR10q | ||
Length 141 mm | ||
Colour Temperature 3500K | ||
Incandescent Equivalent Wattage 16W | ||
Colour Tone Warm White | ||
Colour Rendering 82 | ||
Colour Reference 835 | ||
Diameter 138mm | ||
Number of loops 1 | ||
Luminosity 1050 lm | ||
Life Hours 12000h | ||
