GE, 4 Pin, Non Integrated Compact Fluorescent Bulbs, 36 W, 2700K, Warm White
- RS Stock No.:
- 819-141
- Mfr. Part No.:
- 30641
- Brand:
- GE
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 819-141
- Mfr. Part No.:
- 30641
- Brand:
- GE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | GE | |
Shape | Twin Tube | |
Wattage | 36 W | |
Lamp Base | 2G11 | |
Length | 418 mm | |
Colour Temperature | 2700K | |
Incandescent Equivalent Wattage | 240W | |
Colour Tone | Warm White | |
Colour Rendering | 82 | |
Colour Reference | 827 | |
Diameter | 44mm | |
Number of loops | 1 | |
Luminosity | 2900 lm | |
Life Hours | 10000h | |
Series | Biax | |
Select all | ||
---|---|---|
Brand GE | ||
Shape Twin Tube | ||
Wattage 36 W | ||
Lamp Base 2G11 | ||
Length 418 mm | ||
Colour Temperature 2700K | ||
Incandescent Equivalent Wattage 240W | ||
Colour Tone Warm White | ||
Colour Rendering 82 | ||
Colour Reference 827 | ||
Diameter 44mm | ||
Number of loops 1 | ||
Luminosity 2900 lm | ||
Life Hours 10000h | ||
Series Biax | ||
PL-L, Biax L, Dulux L
The L 4 pin fluorescent lamp is designed to replace conventional tubes in modern 600 x 600 mm modular luminaires. This Fluorescent lamp is suitable for operation on HF electronic control gear and for dimming systems.
Single-loop style
2G11 4-pin caps
Luminous Flux 2900lumens
Colour Cool White
For use with external starters and ballasts
2G11 4-pin caps
Luminous Flux 2900lumens
Colour Cool White
For use with external starters and ballasts
Note
40W and 55W lamps can only be used with high frequency control gear
Compact Fluorescent Lamps
Energy saving of typically 75-80% when compared to GLS lamps of a comparable light output
Long life, 10000 hours typically, which equates to lower maintenance costs
2-pin versions have integral starters and should only be used with switch start ballasts
4-pin versions are designed primarily for use with high frequency ballasts or in emergency lighting applications
Triphosphor coatings give good colour rendition: Ra 80 to 89
Choice of colour temperatures
Long life, 10000 hours typically, which equates to lower maintenance costs
2-pin versions have integral starters and should only be used with switch start ballasts
4-pin versions are designed primarily for use with high frequency ballasts or in emergency lighting applications
Triphosphor coatings give good colour rendition: Ra 80 to 89
Choice of colour temperatures
Compatibility
Please note that some types of lamps are inter-changeable, as long
as lamps of similar characteristics are used. These are:
as lamps of similar characteristics are used. These are:
Philips PL-L and GE Biax L
Philips PL-S (2pin), Osram Dulux S and GE Biax S
Philips PL-S (4pin), Osram Dulux S (4pin) and GE Biax S/E
Philips PL-C (2pin), Osram Dulux D and GE Biax D
Philips PL-C (4pin), Osram Dulux D (4pin) and GE Biax D/E
Philips PL-S (2pin), Osram Dulux S and GE Biax S
Philips PL-S (4pin), Osram Dulux S (4pin) and GE Biax S/E
Philips PL-C (2pin), Osram Dulux D and GE Biax D
Philips PL-C (4pin), Osram Dulux D (4pin) and GE Biax D/E