GE, 4 Pin, Non Integrated Compact Fluorescent Bulbs, 24 W, 2700K, Warm White

Subtotal (1 unit)*

£7.35

(exc. VAT)

£8.82

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£7.35

*price indicative

RS Stock No.:
819-129
Mfr. Part No.:
30640
Brand:
GE
Find similar products by selecting one or more attributes.
Select all

Brand

GE

Shape

Twin Tube

Wattage

24 W

Lamp Base

2G11

Length

323 mm

Colour Temperature

2700K

Incandescent Equivalent Wattage

150W

Colour Tone

Warm White

Colour Rendering

82

Colour Reference

827

Diameter

44mm

Number of loops

1

Luminosity

1800 lm

Life Hours

10000h

Series

Biax

EU Energy Efficiency Rating

A

COO (Country of Origin):
HU