GE G23 Twin Tube Shape CFL Bulb, 9 W, 4000K, Cool White Colour Tone
- RS Stock No.:
- 233-550
- Mfr. Part No.:
- F9BX/840
- Brand:
- GE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 233-550
- Mfr. Part No.:
- F9BX/840
- Brand:
- GE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GE | |
| Shape | Twin Tube | |
| Wattage | 9 W | |
| Lamp Base | G23 | |
| Length | 167 mm | |
| Colour Temperature | 4000K | |
| Incandescent Equivalent Wattage | 60W | |
| Colour Tone | Cool White | |
| Colour Rendering | 82 | |
| Colour Reference | 840 | |
| Diameter | 27mm | |
| Number of loops | 1 | |
| Luminosity | 600 lm | |
| Life Hours | 10000h | |
| Select all | ||
|---|---|---|
Brand GE | ||
Shape Twin Tube | ||
Wattage 9 W | ||
Lamp Base G23 | ||
Length 167 mm | ||
Colour Temperature 4000K | ||
Incandescent Equivalent Wattage 60W | ||
Colour Tone Cool White | ||
Colour Rendering 82 | ||
Colour Reference 840 | ||
Diameter 27mm | ||
Number of loops 1 | ||
Luminosity 600 lm | ||
Life Hours 10000h | ||
