KYOCERA AVX, MG Varistor 425pF, Clamping 32V, Varistor 19.5V, 0508 (1220M)
- RS Stock No.:
- 887-5934
- Mfr. Part No.:
- MG052S14A300DP
- Brand:
- KYOCERA AVX
Discontinued
- RS Stock No.:
- 887-5934
- Mfr. Part No.:
- MG052S14A300DP
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Varistor Voltage | 19.5V | |
| Maximum AC Voltage Rating | 10V | |
| Maximum DC Voltage Rating | 14V | |
| Clamping Voltage | 32V | |
| Material | Ceramic | |
| Series | MG | |
| Capacitance | 425pF | |
| Package/Case | 0508 (1220M) | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Varistor Voltage 19.5V | ||
Maximum AC Voltage Rating 10V | ||
Maximum DC Voltage Rating 14V | ||
Clamping Voltage 32V | ||
Material Ceramic | ||
Series MG | ||
Capacitance 425pF | ||
Package/Case 0508 (1220M) | ||
- COO (Country of Origin):
- CN
Surface Mount 0508, MG Series
AVXs MultiGuard products offer numerous advantages, including repetitive strike capability and space savings. In some cases, MultiGuard consumes less than 75% of the PCB real estate required for the equivalent number of discrete chips. This size advantage, coupled with the savings associated with placing only one chip, makes MultiGuard the TVS component of choice for ESD protection of I/O lines in portable equipment and programming ports in cellular phones. All models are highly reliable and excellent quality.
Network and Feed-through
