Ametek Nautilair 12.3" Series Centrifugal Fan, 240 V ac, ac Operation, 332.83 x 314.73 x 222.25mm
- RS Stock No.:
- 892-3617
- Mfr. Part No.:
- 150540-50
- Brand:
- Ametek
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 892-3617
- Mfr. Part No.:
- 150540-50
- Brand:
- Ametek
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ametek | |
| Supply Voltage | 240 V ac | |
| Blower Type | Blower | |
| AC or DC Operation | ac | |
| Series | Nautilair 12.3" | |
| Height | 314.73mm | |
| Width | 332.83mm | |
| Depth | 222.25mm | |
| Dimensions | 332.83 x 314.73 x 222.25mm | |
| Maximum Current | 12A | |
| Commutation Type | Brushless | |
| Termination Type | Terminal | |
| Special Features | Speed Control | |
| Sensor Type | PWM, Tach Output | |
| Outlet Diameter | 126mm | |
| Inlet Diameter | 125.82mm | |
Select all | ||
|---|---|---|
Brand Ametek | ||
Supply Voltage 240 V ac | ||
Blower Type Blower | ||
AC or DC Operation ac | ||
Series Nautilair 12.3" | ||
Height 314.73mm | ||
Width 332.83mm | ||
Depth 222.25mm | ||
Dimensions 332.83 x 314.73 x 222.25mm | ||
Maximum Current 12A | ||
Commutation Type Brushless | ||
Termination Type Terminal | ||
Special Features Speed Control | ||
Sensor Type PWM, Tach Output | ||
Outlet Diameter 126mm | ||
Inlet Diameter 125.82mm | ||
- COO (Country of Origin):
- US
Ametek Nautilair Variable Speed BLDC Blower
Ametek Nautilair Variable Speed BLDC Blower with hall effect sensor feedback. Nautilair variable speed blowers provide quiet, maintenance free, oil free operations. Air and other gases are drawn into the blower via the side inlet port on the impeller blades. With a robust aluminium casing and easy-to-access mounting holes, Ametek blowers are sturdy and versatile, and boast a long performance life.
