Ametek Nautilair 7.6" Series Centrifugal Fan, 120 V ac, 270.99m³/h, ac Operation, 204.22 x 189.5 x 138.4mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
892-3608
Mfr. Part No.:
150501-00
Brand:
Ametek
Find similar products by selecting one or more attributes.
Select all

Brand

Ametek

Supply Voltage

120 V ac

Blower Type

Blower

AC or DC Operation

ac

Air Flow

270.99m³/h

Series

Nautilair 7.6"

Height

189.5mm

Width

204.22mm

Depth

138.4mm

Dimensions

204.22 x 189.5 x 138.4mm

Commutation Type

Brushless

Static Pressure

21.3in/H2O

Maximum Current

3A

Special Features

Built With Non-Sparking Materials, Speed Control

Sensor Type

Tach Output

Outlet Diameter

0

Inlet Diameter

50.17mm

Termination Type

Header

Mounting Hole Diameter

5.8mm

Non Compliant

COO (Country of Origin):
US

Ametek Nautilair Variable Speed BLDC Blower


Ametek Nautilair Variable Speed BLDC Blower with hall effect sensor feedback. Nautilair variable speed blowers provide quiet, maintenance free, oil free operations. Air and other gases are drawn into the blower via the side inlet port on the impeller blades. With a robust aluminium casing and easy-to-access mounting holes, Ametek blowers are sturdy and versatile, and boast a long performance life.