Ametek Nautilair 7.6" Series Centrifugal Fan, 240 V ac, 270.99m³/h, AC Operation, 204.22 x 189.5 x 138.4mm
- RS Stock No.:
- 892-3605
- Mfr. Part No.:
- 150524-00
- Brand:
- Ametek
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 892-3605
- Mfr. Part No.:
- 150524-00
- Brand:
- Ametek
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ametek | |
| Supply Voltage | 240 V ac | |
| Blower Type | Blower | |
| AC or DC Operation | AC | |
| Air Flow | 270.99m³/h | |
| Series | Nautilair 7.6" | |
| Height | 189.5mm | |
| Width | 204.22mm | |
| Depth | 138.4mm | |
| Dimensions | 204.22 x 189.5 x 138.4mm | |
| Commutation Type | Brushless | |
| Static Pressure | 21.3in/H2O | |
| Maximum Current | 2A | |
| Special Features | Built With Non-Sparking Materials, Speed Control | |
| Termination Type | Header | |
| Mounting Hole Diameter | 5.8mm | |
| Sensor Type | Tach Output | |
| Outlet Diameter | 0 | |
| Inlet Diameter | 50.17mm | |
Select all | ||
|---|---|---|
Brand Ametek | ||
Supply Voltage 240 V ac | ||
Blower Type Blower | ||
AC or DC Operation AC | ||
Air Flow 270.99m³/h | ||
Series Nautilair 7.6" | ||
Height 189.5mm | ||
Width 204.22mm | ||
Depth 138.4mm | ||
Dimensions 204.22 x 189.5 x 138.4mm | ||
Commutation Type Brushless | ||
Static Pressure 21.3in/H2O | ||
Maximum Current 2A | ||
Special Features Built With Non-Sparking Materials, Speed Control | ||
Termination Type Header | ||
Mounting Hole Diameter 5.8mm | ||
Sensor Type Tach Output | ||
Outlet Diameter 0 | ||
Inlet Diameter 50.17mm | ||
Non Compliant
- COO (Country of Origin):
- US
Ametek Nautilair Variable Speed BLDC Blower
Ametek Nautilair Variable Speed BLDC Blower with hall effect sensor feedback. Nautilair variable speed blowers provide quiet, maintenance free, oil free operations. Air and other gases are drawn into the blower via the side inlet port on the impeller blades. With a robust aluminium casing and easy-to-access mounting holes, Ametek blowers are sturdy and versatile, and boast a long performance life.
