Ametek Windjammer - Thruflow 5.7" Series Centrifugal Fan, 24 V dc, 214.87m³/h, DC Operation, 149.4 x 149.4 x 105.7mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
892-3588
Mfr. Part No.:
150409-50
Brand:
Ametek
Find similar products by selecting one or more attributes.
Select all

Brand

Ametek

Supply Voltage

24 V dc

Blower Type

Blower

AC or DC Operation

DC

Air Flow

214.87m³/h

Series

Windjammer - Thruflow 5.7"

Height

149.4mm

Width

149.4mm

Depth

105.7mm

Dimensions

149.4 x 149.4 x 105.7mm

Static Pressure

30.45in/H2O

Direction of Curve

Forward

Commutation Type

Brushless

Outlet Diameter

44.5mm

Sensor Type

Tach Output

Mounting Hole Diameter

4.3mm

Inlet Diameter

44.5mm

Special Features

Speed Control

Termination Type

Lead Wire

COO (Country of Origin):
US

Ametek Windjammer Thru Flow BLDC Blower


Ametek Windjammer Thru Flow BLDC Blowers provide quiet, maintenance free, oil free operations. Air and other gases are drawn into the blower via the side inlet port on the impeller blades. With a robust aluminium casing and easy-to-access mounting holes, Ametek blowers are sturdy and versatile, and boast a long performance life.