Ametek Windjammer - Bypass 5.7" Series Centrifugal Fan, 48 V dc, 210.17m³/h, DC Operation, 149.4 x 149.4 x 137.5mm
- RS Stock No.:
- 892-3582
- Mfr. Part No.:
- 150416-50
- Brand:
- Ametek
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 892-3582
- Mfr. Part No.:
- 150416-50
- Brand:
- Ametek
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ametek | |
| Supply Voltage | 48 V dc | |
| Blower Type | Blower | |
| AC or DC Operation | DC | |
| Air Flow | 210.17m³/h | |
| Series | Windjammer - Bypass 5.7" | |
| Height | 149.4mm | |
| Width | 149.4mm | |
| Depth | 137.5mm | |
| Dimensions | 149.4 x 149.4 x 137.5mm | |
| Static Pressure | 131.64in/H2O | |
| Commutation Type | Brushless | |
| Mounting Hole Diameter | 4.3mm | |
| Inlet Diameter | 69.9mm | |
| Special Features | Speed Control | |
| Outlet Diameter | 63.5mm | |
| Termination Type | Header | |
Select all | ||
|---|---|---|
Brand Ametek | ||
Supply Voltage 48 V dc | ||
Blower Type Blower | ||
AC or DC Operation DC | ||
Air Flow 210.17m³/h | ||
Series Windjammer - Bypass 5.7" | ||
Height 149.4mm | ||
Width 149.4mm | ||
Depth 137.5mm | ||
Dimensions 149.4 x 149.4 x 137.5mm | ||
Static Pressure 131.64in/H2O | ||
Commutation Type Brushless | ||
Mounting Hole Diameter 4.3mm | ||
Inlet Diameter 69.9mm | ||
Special Features Speed Control | ||
Outlet Diameter 63.5mm | ||
Termination Type Header | ||
- COO (Country of Origin):
- US
Ametek Windjammer High Flow Bypass BLDC Blower
Ametek Windjammer High Flow Bypass BLDC Blowers provide quiet, maintenance free, oil free operations. Air and other gases are drawn into the blower via the side inlet port on the impeller blades. With a robust aluminium casing and easy-to-access mounting holes, Ametek blowers are sturdy and versatile, and boast a long performance life.
